- Home ›
- All Products›
- FMTR1105
FMTR1105
Fairview Microwave
RF Load 1 Watts to 50 GHz 2.4mm Female
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF Load 1 Watts to 50 GHz 2.4mm Female
Search Keywords: FMTR1105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMTR1105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$488.03
3
$474.66
5 +
$473.47
Click for Quote
Log in
to unlock special pricing