- Home ›
- All Products›
- FMTR1103
FMTR1103
Fairview Microwave
RF Load 1 Watts to 50 GHz 2.4mm Male
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF Load 1 Watts to 50 GHz 2.4mm Male
Search Keywords: FMTR1103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMTR1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$536.83
3
$522.12
5 +
$520.82
Click for Quote
Log in
to unlock special pricing