- Home ›
- All Products›
- FMTR1100
FMTR1100
Fairview Microwave
RF Load 1 Watts to 67 GHz 1.85mm Male
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF Load 1 Watts to 67 GHz 1.85mm Male
Search Keywords: FMTR1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMTR1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$492.92
3
$479.41
5 +
$478.21
Click for Quote
Log in
to unlock special pricing