- Home ›
- All Products›
- FMTR1056
FMTR1056
Fairview Microwave
2.4mm Male Load Calibration Kit Component for Precision Up to 50 GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.4mm Male Load Calibration Kit Component for Precision Up to 50 GHz
Search Keywords: FMTR1056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMTR1056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030390080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,927.11
3
$1,875.72
5 +
$1,827.00
Click for Quote
Log in
to unlock special pricing