- Home ›
- All Products›
- FMTR041
FMTR041
Fairview Microwave
2 Watt 50ohm SMB Jack Termination 4GHz VSWR1.2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2 Watt 50ohm SMB Jack Termination 4GHz VSWR1.2
Search Keywords: FMTR041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMTR041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$22.47
5
$21.02
10
$20.05
25
$19.45
50
$18.88
100
$17.85
250 +
$17.37
Click for Quote
Log in
to unlock special pricing