- Home ›
- All Products›
- FMSW6134
FMSW6134
Fairview Microwave
SP4T NO DC to 40 GHz Electro-Mechanical Relay Switch, 3W, 12V, 2.92mm
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
SP4T NO DC to 40 GHz Electro-Mechanical Relay Switch, 3W, 12V, 2.92mm
Search Keywords: FMSW6134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMSW6134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent