- Home ›
- All Products›
- FMSC3030
FMSC3030
Fairview Microwave
3.5mm Male Open Calibration Kit Component for Precision Up to 26.5 GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.5mm Male Open Calibration Kit Component for Precision Up to 26.5 GHz
Search Keywords: FMSC3030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMSC3030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030390080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$707.44
3
$697.75
5 +
$679.14
Click for Quote
Log in
to unlock special pricing