- Home ›
- All Products›
- FMSC3011
FMSC3011
Fairview Microwave
2.4mm Male Short Calibration Kit Component for Precision Up to 50 GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.4mm Male Short Calibration Kit Component for Precision Up to 50 GHz
Search Keywords: FMSC3011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMSC3011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030390080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1,934.79
3
$1,883.20
5 +
$1,834.28
Click for Quote
Log in
to unlock special pricing