- Home ›
- All Products›
- FMPT1000
FMPT1000
Fairview Microwave
Power Detector, 50 MHz to 5 GHz, SMA, Postive Output Slope
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Power Detector, 50 MHz to 5 GHz, SMA, Postive Output Slope
Search Keywords: FMPT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMPT1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$999.16
3
$984.17
5 +
$959.20
Click for Quote
Log in
to unlock special pricing