- Home ›
- All Products›
- FMFX2019
FMFX2019
Fairview Microwave
SMA Female Active 3x Frequency Multiplier with 2.1 GHz to 3 GHz Output
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Female Active 3x Frequency Multiplier with 2.1 GHz to 3 GHz Output
Search Keywords: FMFX2019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMFX2019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709960
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$866.24
3
$854.38
5 +
$831.60
Click for Quote
Log in
to unlock special pricing