- Home ›
- All Products›
- FMDV1151
FMDV1151
Fairview Microwave
4 Way Power Divider 1.85mm Connectors to 70 GHz Rated at 1 Watt
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
4 Way Power Divider 1.85mm Connectors to 70 GHz Rated at 1 Watt
Search Keywords: FMDV1151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMDV1151
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8517690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$5,649.59
3
$5,432.30
5 +
$5,418.72
Click for Quote
Log in
to unlock special pricing