- Home ›
- All Products›
- FMDV1049
FMDV1049
Fairview Microwave
2 Way Power Divider N Interface from 2 GHz to 18 GHz Rated at 30 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
2 Way Power Divider N Interface from 2 GHz to 18 GHz Rated at 30 Watts
Search Keywords: FMDV1049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMDV1049
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$866.24
3
$854.38
5 +
$831.60
Click for Quote
Log in
to unlock special pricing