- Home ›
- All Products›
- FMDV1038A
FMDV1038A
Fairview Microwave
8 Way Power Divider N Interface to 2.7 GHz Rated at 30 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
8 Way Power Divider N Interface to 2.7 GHz Rated at 30 Watts
Search Keywords: FMDV1038A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMDV1038A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543709650
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$506.62
3
$492.74
5 +
$491.51
Click for Quote
Log in
to unlock special pricing