- Home ›
- All Products›
- FMCP1162
FMCP1162
Fairview Microwave
1.0 mm Directional Coupler, 20 GHz to 110 GHz Rated to 1 Watt
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.0 mm Directional Coupler, 20 GHz to 110 GHz Rated to 1 Watt
Search Keywords: FMCP1162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCP1162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709960
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$10,949.99
3
$10,809.60
5 +
$10,782.58
Click for Quote
Log in
to unlock special pricing