- Home ›
- All Products›
- FMCP1159
FMCP1159
Fairview Microwave
SMA 180 Degree Hybrid Coupler from 4 GHz to 8 GHz Rated to 80 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
SMA 180 Degree Hybrid Coupler from 4 GHz to 8 GHz Rated to 80 Watts
Search Keywords: FMCP1159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCP1159
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8517690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$915.74
3
$903.20
5 +
$879.12
Click for Quote
Log in
to unlock special pricing