- Home ›
- All Products›
- FMCP1144
FMCP1144
Fairview Microwave
SMA 90 Degree Hybrid Coupler from 1 GHz to 18 GHz Rated to 50 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
SMA 90 Degree Hybrid Coupler from 1 GHz to 18 GHz Rated to 50 Watts
Search Keywords: FMCP1144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCP1144
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8517690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,008.33
3
$993.20
5 +
$968.00
Click for Quote
Log in
to unlock special pricing