- Home ›
- All Products›
- FMCP1143-30
FMCP1143-30
Fairview Microwave
N Directional Coupler 30 dB from 100 MHz to 800 MHz Rated to 500 Watts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
N Directional Coupler 30 dB from 100 MHz to 800 MHz Rated to 500 Watts
Search Keywords: FMCP114330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCP1143-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$902.91
3
$890.55
5 +
$866.80
Click for Quote
Log in
to unlock special pricing