- Home ›
- All Products›
- FMCP1138-30
FMCP1138-30
Fairview Microwave
N Directional Coupler 30 dB from 300 MHz to 500 MHz Rated to 300 Watts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
N Directional Coupler 30 dB from 300 MHz to 500 MHz Rated to 300 Watts
Search Keywords: FMCP113830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCP1138-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$875.41
3
$863.42
5 +
$840.40
Click for Quote
Log in
to unlock special pricing