- Home ›
- All Products›
- FMCP1105
FMCP1105
Fairview Microwave
SMA Directional Coupler 10 dB 7 GHz to 12.4 GHz Rated to 50 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
SMA Directional Coupler 10 dB 7 GHz to 12.4 GHz Rated to 50 Watts
Search Keywords: FMCP1105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCP1105
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$469.44
3
$462.91
5 +
$456.57
Click for Quote
Log in
to unlock special pricing