- Home ›
- All Products›
- FMCP1100
FMCP1100
Fairview Microwave
SMA Directional Coupler 6 dB 4 GHz to 18 GHz Rated to 50 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
SMA Directional Coupler 6 dB 4 GHz to 18 GHz Rated to 50 Watts
Search Keywords: FMCP1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCP1100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$605.15
3
$588.57
5 +
$579.75
Click for Quote
Log in
to unlock special pricing