- Home ›
- All Products›
- FMCP1076
FMCP1076
Fairview Microwave
4.3-10 Directional Coupler 30 dB 380 MHz to 2.7 GHz Rated to 200 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
4.3-10 Directional Coupler 30 dB 380 MHz to 2.7 GHz Rated to 200 Watts
Search Keywords: FMCP1076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCP1076
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8517700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$439.68
3
$433.08
5 +
$426.58
Click for Quote
Log in
to unlock special pricing