- Home ›
- All Products›
- FMCP1019
FMCP1019
Fairview Microwave
N Dual Directional Coupler 20 dB 6 GHz Rated to 200 Watts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
N Dual Directional Coupler 20 dB 6 GHz Rated to 200 Watts
Search Keywords: FMCP1019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCP1019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$2,567.67
3
$2,434.28
5 +
$2,428.20
Click for Quote
Log in
to unlock special pricing