- Home ›
- All Products›
- FMCP1018
FMCP1018
Fairview Microwave
SMA Dual Directional Coupler 20 dB 6 GHz Rated to 100 Watts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Dual Directional Coupler 20 dB 6 GHz Rated to 100 Watts
Search Keywords: FMCP1018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCP1018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$1,645.48
3
$1,601.60
5 +
$1,560.00
Click for Quote
Log in
to unlock special pricing