- Home ›
- All Products›
- FMCP1012
FMCP1012
Fairview Microwave
N Dual Directional Coupler 40 dB 2.5 GHz Rated to 500 Watts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
N Dual Directional Coupler 40 dB 2.5 GHz Rated to 500 Watts
Search Keywords: FMCP1012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCP1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,518.90
3
$1,478.40
5 +
$1,440.00
Click for Quote
Log in
to unlock special pricing