- Home ›
- All Products›
- FMCP1001
FMCP1001
Fairview Microwave
SMA Dual Directional Coupler 50 dB 520 MHz Rated to 200 Watts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Dual Directional Coupler 50 dB 520 MHz Rated to 200 Watts
Search Keywords: FMCP1001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCP1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,826.30
3
$1,777.60
5 +
$1,731.43
Click for Quote
Log in
to unlock special pricing