- Home ›
- All Products›
- FMCA1979-36
FMCA1979-36
Fairview Microwave
1.85mm Male to 2.4mm Male Cable 36 Inch Length Using FM-103FLEX Coax
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.85mm Male to 2.4mm Male Cable 36 Inch Length Using FM-103FLEX Coax
Search Keywords: FMCA197936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCA1979-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$404.92
3
$399.29
5 +
$393.82
Click for Quote
Log in
to unlock special pricing