- Home ›
- All Products›
- FMCA1972-200CM
FMCA1972-200CM
Fairview Microwave
SMA Male to 2.92mm Male Cable 200 cm Length Using FM-103FLEX Coax
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Male to 2.92mm Male Cable 200 cm Length Using FM-103FLEX Coax
Search Keywords: FMCA1972200CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCA1972-200CM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$340.17
3
$330.72
5
$326.19
10
$325.38
20 +
$317.49
Click for Quote
Log in
to unlock special pricing