- Home ›
- All Products›
- FMCA1828-100CM
FMCA1828-100CM
Fairview Microwave
1.85mm Male to 1.85mm Male Cable FM-106LL Coax in 100 cm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
1.85mm Male to 1.85mm Male Cable FM-106LL Coax in 100 cm
Search Keywords: FMCA1828100CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMCA1828-100CM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544422000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$1,054.16
3
$1,039.72
5 +
$1,012.00
Click for Quote
Log in
to unlock special pricing