- Home ›
- All Products›
- FMC4141914-150CM
FMC4141914-150CM
Fairview Microwave
Test 3.5mm Male to 3.5mm Male Cable FM160FLEX Coax in 150 cm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Test 3.5mm Male to 3.5mm Male Cable FM160FLEX Coax in 150 cm
Search Keywords: FMC4141914150CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMC4141914-150CM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$520.56
3
$506.30
5 +
$505.03
Click for Quote
Log in
to unlock special pricing