- Home ›
- All Products›
- FMC2929914-150CM
FMC2929914-150CM
Fairview Microwave
2.92mm Male to 2.92mm Male Cable FM160FLEX Coax in 150 cm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.92mm Male to 2.92mm Male Cable FM160FLEX Coax in 150 cm
Search Keywords: FMC2929914150CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMC2929914-150CM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$580.99
3
$565.07
5 +
$563.65
Click for Quote
Log in
to unlock special pricing