- Home ›
- All Products›
- FMAM8007
FMAM8007
Fairview Microwave
17 dB Gain Block Amplifier Operating From 6 GHz to 18 GHz with and SMA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
17 dB Gain Block Amplifier Operating From 6 GHz to 18 GHz with and SMA
Search Keywords: FMAM8007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMAM8007
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543709610
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$1,803.69
3
$1,755.60
5 +
$1,710.00
Click for Quote
Log in
to unlock special pricing