- Home ›
- All Products›
- FMAM25
FMAM25
Fairview Microwave
22 dB Gain Block Amplifier Operating From 200 MHz to 2.5 GHz with 15 dBm P1dB and SMA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
22 dB Gain Block Amplifier Operating From 200 MHz to 2.5 GHz with 15 dBm P1dB and SMA
Search Keywords: FMAM25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMAM25
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543709610
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$237.59
5
$230.98
10
$227.82
20
$221.75
50
$218.83
100 +
$213.22
Click for Quote
Log in
to unlock special pricing