- Home ›
- All Products›
- FMAD1250
FMAD1250
Fairview Microwave
2.4mm Male to 1.85mm Male Adapter with Passivated Stainless Steel Body
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.4mm Male to 1.85mm Male Adapter with Passivated Stainless Steel Body
Search Keywords: FMAD1250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMAD1250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$464.77
3
$458.32
5 +
$452.04
Click for Quote
Log in
to unlock special pricing