- Home ›
- All Products›
- FM51YA1018
FM51YA1018
Fairview Microwave
880 MHz to 960 MHz, Heavy-Duty Yagi Antenna, 9dBi, N-female
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
880 MHz to 960 MHz, Heavy-Duty Yagi Antenna, 9dBi, N-female
Search Keywords: FM51YA1018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FM51YA1018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$231.93
5
$225.48
10
$222.40
20
$216.47
50
$213.62
100 +
$208.14
Click for Quote
Log in
to unlock special pricing