- Home ›
- All Products›
- FM51YA1015
FM51YA1015
Fairview Microwave
400 MHz to 470 MHz, Heavy-Duty Yagi Antenna, 10dBi, N-female
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
400 MHz to 470 MHz, Heavy-Duty Yagi Antenna, 10dBi, N-female
Search Keywords: FM51YA1015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FM51YA1015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$265.87
3
$258.48
5
$257.84
10
$254.94
20 +
$248.15
Click for Quote
Log in
to unlock special pricing