- Home ›
- All Products›
- FM51FP1017
FM51FP1017
Fairview Microwave
4950 MHz to 6500 MHz, Flat panel Antenna, 8x8 MIMO, 18 dBi, N Female
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4950 MHz to 6500 MHz, Flat panel Antenna, 8x8 MIMO, 18 dBi, N Female
Search Keywords: FM51FP1017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FM51FP1017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$506.62
3
$492.74
5 +
$491.51
Click for Quote
Log in
to unlock special pricing