- Home ›
- All Products›
- FM2CP1126-20
FM2CP1126-20
Fairview Microwave
2.92mm Directional Coupler 20 dB 18 GHz to 40 GHz Rated to 30 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
2.92mm Directional Coupler 20 dB 18 GHz to 40 GHz Rated to 30 Watts
Search Keywords: FM2CP112620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FM2CP1126-20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8517690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$2,043.28
3
$1,988.80
5 +
$1,937.14
Click for Quote
Log in
to unlock special pricing