- Home ›
- All Products›
- FM2CP1125-10
FM2CP1125-10
Fairview Microwave
2.92mm Directional Coupler 10 dB 8 GHz to 40 GHz Rated to 30 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
2.92mm Directional Coupler 10 dB 8 GHz to 40 GHz Rated to 30 Watts
Search Keywords: FM2CP112510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FM2CP1125-10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1,410.41
3
$1,372.80
5 +
$1,337.14
Click for Quote
Log in
to unlock special pricing