- Home ›
- All Products›
- FM2CP1122-20
FM2CP1122-20
Fairview Microwave
2.92mm Directional Coupler 20 dB 1 GHz to 40 GHz Rated to 30 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
2.92mm Directional Coupler 20 dB 1 GHz to 40 GHz Rated to 30 Watts
Search Keywords: FM2CP112220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FM2CP1122-20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:851769000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$3,119.17
3
$2,957.14
5 +
$2,919.23
Click for Quote
Log in
to unlock special pricing