- Home ›
- All Products›
- 42AC216
42AC216
Fairview Microwave
WR-42 to 2.92mm Female Waveguide to Coax Adapter Square Cover Standard with 18 GHz to 26.5 GHz K Band in Aluminum
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
WR-42 to 2.92mm Female Waveguide to Coax Adapter Square Cover Standard with 18 GHz to 26.5 GHz K Band in Aluminum
Search Keywords: 42AC216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:42AC216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent