- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM79L05ACZX
Description
+
LDO Regulator Neg -5V 0.1A 3-Pin TO-92R T/R
Search Keywords: LM79L05ACZX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:LM79L05ACZX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:LM79L05A
-
Dimension:4.58 x 3.86(Max) x 4.58 mm
-
Function:LDO
-
Line Regulation:150 mV
-
Load Regulation:60 mV
-
Accuracy:±5 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
576
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.330
10
$0.876
25 +
$0.593
Click for Quote
Log in
to unlock special pricing