- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQPF33N10
Description
+
Trans MOSFET N-CH 100V 18A 3-Pin(3+Tab) TO-220F Tube
Product Highlights:
- 18A, 100V, RDS(on) = 0.052W @VGS = 10 V
- Low gate charge ( typical 38 nC)
- Low Crss ( typical 62 pF)
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
- 175°Cmaximum junction temperature rating
Search Keywords: FQPF33N10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:FQPF33N10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Drain Source Resistance:52@10V mOhm
-
Maximum Continuous Drain Current:18 A
-
Channel Mode:Enhancement
-
Channel Type:N
-
Family:FQPF33N10
-
Dimension:10.16 x 4.7 x 15.87 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.15
10
$2.43
100
$1.39
500
$0.65
1,000 +
$0.51
Click for Quote
Log in
to unlock special pricing