- Home ›
- All Products›
- 74AC273MTC
Description
+
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Rail
Search Keywords: 74AC273MTC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:74AC273MTC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1825 -
Typical Operating Supply Voltage:2.5,3.3,5 V
-
Supplier Package:TSSOP
-
Mounting:Surface Mount
-
Maximum Operating Supply Voltage:6 V
-
Maximum High Level Output Current:-24 mA
-
Output Type:N/A
-
Number of Channels per Chip:8
-
Logic Family:AC
-
Pin Count:20
-
Packaging:Rail
-
Maximum Low Level Output Current:24 mA
-
Logic Function:D-Type Bus Interface
-
Number of Elements per Chip:1
-
Minimum Operating Supply Voltage:2 V
-
Dimension:6.5 x 4.4 x 0.9 mm
-
Family:74AC273
-
Operating Temperature:-40 to 85 °C
-
Polarity:Non-Inverting
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging