- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 9677142009
9677142009
Fair-Rite Products
Coil Former (Bobbins) - 55nH - 10 % Tolerance - 77 Core Material.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Coil Former (Bobbins) - 55nH - 10 % Tolerance - 77 Core Material.
Search Keywords: 9677142009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:9677142009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
376
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,208
can ship 5/18/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
282
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$1.041
50
$0.919
100
$0.772
282
$0.760
564
$0.750
846
$0.744
1,128 +
$0.740
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments