- Home ›
- All Products›
- 9595261802
Fair-Rite Products
9595261802
Ferrite Cores & Accessories 95 EER Core EER25.5 Ind 2200 nH 25% TOL
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Ferrite Cores & Accessories 95 EER Core EER25.5 Ind 2200 nH 25% TOL
Search Keywords: 9595261802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:9595261802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909630
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1176
Product Guides
+
Frequently Asked Questions
Is 9595261802 RoHS compliant?
Yes, 9595261802 is RoHS compliant.
What is the lead time for 9595261802?
The standard lead time for 9595261802 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14720
17 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
14,720
$1.0081
29,440
$0.5149
44,160
$0.3505
58,880 +
$0.3435
Click for Quote
Log in
to unlock special pricing