- Home ›
- All Products›
- 9478206002
9478206002
Fair-Rite Products
Ferrite Cores & Accessories 78 Planar EE Core Ind 7300 nH 25% TOL
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Cores & Accessories 78 Planar EE Core Ind 7300 nH 25% TOL
Search Keywords: 9478206002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:9478206002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909630
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
336
Order Increment:
48
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
336
$2.95
672
$1.82
1,008
$1.44
1,344 +
$1.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments