- Home ›
- All Products›
- 8998121221
8998121221
Fair-Rite Products
Ferrite Cores & Accessories 98 EFD Core EFD12 Ind 730 nH 25% TOL
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Ferrite Cores & Accessories 98 EFD Core EFD12 Ind 730 nH 25% TOL
Search Keywords: 8998121221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:8998121221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909630
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2880
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,760
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
200
$0.4686
250
$0.4675
500
$0.4662
720
$0.4651
1,440
$0.3488
2,160
$0.3256
2,880 +
$0.3191
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments