- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 7895400421
7895400421
Fair-Rite Products
Ferrite Cores & Accessories 95 PlanarEI Core Set Ind 8700 nH 25% TOL
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Cores & Accessories 95 PlanarEI Core Set Ind 8700 nH 25% TOL
Search Keywords: 7895400421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:7895400421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909630
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
220
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Ships today, if you order in
Minimum Order Quantity:
220
Order Increment:
220
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
220
$0.801
440
$0.783
660
$0.781
1,100
$0.766
2,640
$0.751
5,060
$0.741
7,700
$0.737
10,120 +
$0.688
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments