- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5977006401
5977006401
Fair-Rite Products
Ferrite Core Toroid Core 77-Material 2700nH 25%
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 77-Material 2700nH 25%
Search Keywords: 5977006401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5977006401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
504 -
Family:5977006401
-
Typical Inductance:2700 nH
-
Inductance Tolerance:255589%
-
Type:Toroid Core5597
-
Core Material:775587
-
Dimension:12.7 x 25.45594mm
-
Mounting:N/A
-
Application:Inductive Components5586
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
901
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$1.037
250
$0.826
504
$0.796
1,008
$0.792
2,520
$0.788
5,040
$0.784
7,560
$0.780
10,080 +
$0.776
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments