- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5975003801
5975003801
Fair-Rite Products
Ferrite Core Toroid Core 75-Material 6850nH 25%
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 75-Material 6850nH 25%
Search Keywords: 5975003801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5975003801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Application:Inductive Components5586
-
Mounting:N/A
-
Inductance Tolerance:255589%
-
Typical Inductance:6850 nH
-
Family:5975003801
-
Operating Temperature:-55 to 125 °C
-
Core Material:755587
-
Type:Toroid Core5597
-
Dimension:12.7 x 615594mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$5.57
25
$5.32
50
$5.21
100
$5.11
300
$4.94
500
$4.86
1,000 +
$4.75
Click for Quote
Log in
to unlock special pricing